Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1415900-7

  • Contact: 1 Form C
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2899

Manufacturer name

TE Connectivity

Manufacturer No.

1415900-7
RT31C024

piece
Total

€ 11,900.00
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 5000 from 10000 from 25000 from 50000
Price* per piece € 2.38 € 2.0468 € 1.8802 € 1.8088
product.detail.add.UNDEFINED

Technical features

1 Form C
24 V
400 V
30 A
PCB
monostable
1.44 kΩ
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 1415900-7
RT31C024
Country of origin China
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT31C024
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products