Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1415899-9

  • Contact: 1 Form C
  • Coil Voltage (DC): 9 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 3119

Manufacturer name

TE Connectivity

Series

RZ

Manufacturer No.

1415899-9
RZ01-1C4-D009

piece
Total

€ 484.93
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 250 from 500 from 2500 from 10000
Price* per piece € 1.9397 € 1.6541 € 1.2495 € 1.0472
product.detail.add.UNDEFINED

Technical features

1 Form C
9 V
400 V
30 A
PCB
monostable
200 Ω
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RZ
Manufacturer number 1415899-9
RZ01-1C4-D009
Country of origin China
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RZ01-1C4-D009
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products