Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1415899-5

  • Contact: 1 Form A
  • Coil Voltage (DC): 24 V
  • switching current: 12 A

Order No. 25 G 3113

Manufacturer name

TE Connectivity

Series

RZ

Manufacturer No.

1415899-5
RZ01-1A4-D024

piece
Total

€ 175.52

10988 piece on Jan 24, 2019

Delivery:

scale from 125 from 2500 from 5000 from 10000 from 25000
Price* per piece € 1.4042 € 1.4042 € 1.3328 € 1.2495 € 1.2257
product.detail.add.UNDEFINED

Technical features

1 Form A
24 V
12 A
PCB
monostable
1.44 kΩ
AgNi 90/10
400 V

Manufacturer information

Manufacturer name TE Connectivity
Series RZ
Manufacturer number 1415899-5
RZ01-1A4-D024
Country of origin China
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RZ01-1A4-D024
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products