Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1415899-1

  • Contact: 1 Form A
  • Coil Voltage (DC): 5 V
  • switching current: 12 A

Order No. 25 G 3109

Manufacturer name

TE Connectivity

Series

RZ

Manufacturer No.

1415899-1
RZ01-1A4-D005

piece
Total

€ 62.83

1345 piece on Jan 24, 2019

Delivery:

scale from 30 from 125 from 250 from 500 from 2500 from 10000
Price* per piece € 2.0944 € 1.7136 € 1.5589 € 1.547 € 1.4637 € 1.3566
product.detail.add.UNDEFINED

Technical features

1 Form A
5 V
12 A
PCB
monostable
60 Ω
AgNi 90/10
400 V
400 V

Manufacturer information

Manufacturer name TE Connectivity
Series RZ
Manufacturer number 1415899-1
RZ01-1A4-D005
Country of origin Taiwan
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RZ01-1A4-D005
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products