Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1415898-9

  • Contact: 1 Form A
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2576

Manufacturer name

TE Connectivity

Series

RT

Manufacturer No.

1415898-9
RTT3TF12

piece
Total

€ 606.90

3000 piece on Jan 29, 2019

Delivery:

scale from 50 from 100 from 500 from 2500
Price* per piece € 12.138 € 10.353 € 7.735 € 6.2475
product.detail.add.UNDEFINED

Technical features

1 Form A
12 V
400 V
165 A
PCB
bistable
240 Ω
W + AgSnO2

Manufacturer information

Manufacturer name TE Connectivity
Series RT
Manufacturer number 1415898-9
RTT3TF12
Country of origin Taiwan
Customs tariff number 85364900
The above illustration may deviate
Relays, Ind Special PCB Rel, RTT3TF12
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)