Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 16 A, 1 Schließer, 12 VDC, Leiterplattenanschluss, W + AgSnO2

  • Contact: 1 Form A
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2575

Manufacturer name

TE Connectivity

Manufacturer No.

1415898-7
RTT3TA12

piece
Total

€ 583.10

1000 piece on Jan 22, 2019

Delivery:

scale from 50 from 100 from 500 from 2500
Price* per piece € 11.662 € 9.163 € 7.3185 € 5.8786
product.detail.add.UNDEFINED

Technical features

1 Form A
12 V
400 V
16 A
PCB
bistable
360 Ω
W + AgSnO

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 1415898-7
RTT3TA12
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, Ind Special PCB Rel, RTT3TA12
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)