Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1415898-5

  • Contact: 1 Form A
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2573

Manufacturer name

TE Connectivity

Series

RT

Manufacturer No.

1415898-5
RTS3TF12

piece
Total

€ 2,008.13

2487 piece on Jan 24, 2019

Delivery:

scale from 250 from 500 from 1000 from 2500 from 10000 from 25000
Price* per piece € 8.0325 € 7.735 € 7.3185 € 6.902 € 6.4855 € 6.1285
product.detail.add.UNDEFINED

Technical features

1 Form A
12 V
400 V
165 A
PCB
bistable
240 Ω
W + AgSnO2

Manufacturer information

Manufacturer name TE Connectivity
Series RT
Manufacturer number 1415898-5
RTS3TF12
Country of origin Singapore
Customs tariff number 85364900
The above illustration may deviate
Relays, Ind Special PCB Rel, RTS3TF12
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)