Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1415898-2

  • Contact: 1 Form A
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2570

Manufacturer name

TE Connectivity

Series

RT

Manufacturer No.

1415898-2
RTS3TA12

piece
Total

€ 6,128.50
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1000 from 2500 from 10000 from 25000
Price* per piece € 6.1285 € 4.9147 € 4.1769 € 3.8437
product.detail.add.UNDEFINED

Technical features

1 Form A
12 V
400 V
165 A
PCB
bistable
360 Ω
W + AgSnO2

Manufacturer information

Manufacturer name TE Connectivity
Series RT
Manufacturer number 1415898-2
RTS3TA12
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, Ind Special PCB Rel, RTS3TA12
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)