Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1415542-9

  • Contact: 2 Form C
  • Coil Voltage (AC): 230 V
  • Switching Voltage (AC): 440 V

Order No. 25 G 2310

Manufacturer name

TE Connectivity

Series

RM

Manufacturer No.

1415542-9
RM225730

piece
Total

€ 660.45
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 50 from 100 from 500 from 1000
Price* per piece € 13.209 € 10.472 € 9.52 € 9.3415
product.detail.add.UNDEFINED

Technical features

2 Form C
230 V
440 V
16 A
Quick connect
monostable
8.3 kΩ
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RM
Manufacturer number 1415542-9
RM225730
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RM225730
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)