Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1415542-7

  • Contact: 2 Form C
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 440 V

Order No. 25 G 2309

Manufacturer name

TE Connectivity

Manufacturer No.

1415542-7
RM225012

piece
Total

€ 532.53
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 50 from 100 from 500 from 1000
Price* per piece € 10.6505 € 9.2225 € 8.568 € 8.211
product.detail.add.UNDEFINED

Technical features

2 Form C
12 V
440 V
16 A
Quick connect
monostable
110 Ω
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 1415542-7
RM225012
Country of origin Germany
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RM225012
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)