Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1415539-1

  • Contact: 2 Form A
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 3081

Manufacturer name

TE Connectivity

Manufacturer No.

1415539-1
RT444012WG

piece
Total

€ 764.58

1559 piece on Jan 28, 2019

1559 piece on Jan 29, 2019

Delivery:

scale from 250 from 500 from 2500 from 10000
Price* per piece € 3.0583 € 2.6061 € 2.1777 € 1.8445
product.detail.add.UNDEFINED

Technical features

2 Form A
12 V
400 V
15 A
PCB
monostable
360 Ω
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 1415539-1
RT444012WG
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT444012WG
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)