1415538-7 | Schrack
Relay, 1 Form C (NO/NC), 24 V (DC), 1.44 kΩ, 16 A, 400 V (AC), monostable, 1415538-7
Unit Price (€ / pc.)
7.1043 € *
Available: 0 pcs.
Leadtime: 75 Weeks **
Power relay, 1415538-7, SCHRACK
Features
- PCB mount
- AC coil and DC coil
- 5 kV insulation between coil and contacts
Applications
- Boiler control
- Timers
- Garage door control
- POS automation
Technical specifications
Connection | PCB connection | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgNi 90/10 | |
Switching Voltage (AC) | 400 V | |
switching current | 16 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostable | |
Coil resistance | 1.44 kΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |