Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1415535-9

  • Contact: 4 Form A
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 240 V

Order No. 25 G 2273

Manufacturer name

TE Connectivity

Series

PT

Manufacturer No.

1415535-9
PT5L7LC4

piece
Total

€ 55.34

63 piece on Jan 23, 2019

Delivery:

scale from 3 from 5 from 25 from 50 from 100 from 500
Price* per piece € 18.445 € 18.088 € 17.136 € 16.065 € 15.113 € 14.28
product.detail.add.UNDEFINED

Technical features

4 Form A
24 V
240 V
6 A
Screw connection
monostable
777 Ω
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series PT
Manufacturer number 1415535-9
PT5L7LC4
Country of origin China
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT5L7LC4
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)