Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1415535-7

  • Contact: 4 Form A
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 0 µV

Order No. 25 G 2272

Manufacturer name

TE Connectivity

Series

PT

Manufacturer No.

1415535-7
PT5L7LB2

piece
Total

€ 80.33

10 piece on Jan 24, 2019

Delivery:

scale from 5 from 10 from 100 from 500 from 1000
Price* per piece € 16.065 € 15.351 € 14.399 € 13.566 € 12.733
product.detail.add.UNDEFINED

Technical features

4 Form A
12 V
0 µV
6 A
Screw connection
monostable
192 Ω
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series PT
Manufacturer number 1415535-7
PT5L7LB2
Country of origin China
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT5L7LB2
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)