Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1415430-8

  • Contact: 1 Form A
  • Coil Voltage (DC): 24 V
  • switching current: 16 A

Order No. 25 G 1717

Manufacturer name

TE Connectivity

Manufacturer No.

1415430-8
0430 05 1011 00

piece
Total

€ 1,701.70
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 200 from 500 from 2500
Price* per piece € 17.017 € 14.518 € 10.591 € 8.1515
product.detail.add.UNDEFINED

Technical features

1 Form A
24 V
16 A
Quick connect
monostable
580 Ω
AgCdO
400 V

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 1415430-8
0430 05 1011 00
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, Faston Power Relays, 0430 05 1011 00
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)