Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1415430-6

  • Contact: 1 Form A
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 1715

Manufacturer name

TE Connectivity

Manufacturer No.

1415430-6
0430 05 0911 00

piece
Total

€ 1,904.00

100 piece on Jan 23, 2019

Delivery:

scale from 100 from 200 from 500 from 2500
Price* per piece € 19.04 € 16.184 € 11.8405 € 9.1035
product.detail.add.UNDEFINED

Technical features

1 Form A
12 V
400 V
16 A
Quick connect
monostable
145 Ω
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 1415430-6
0430 05 0911 00
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, Faston Power Relays, 0430 05 0911 00
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)