Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1415430-3

  • Contact: 1 Form A
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 1714

Manufacturer name

TE Connectivity

Manufacturer No.

1415430-3
0430 04 1011 00

piece
Total

€ 2,106.30
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 160 from 500 from 2500 from 5000 from 10000
Price* per piece € 21.063 € 18.564 € 14.637 € 11.1265 € 10.5315 € 9.8175
product.detail.add.UNDEFINED

Technical features

1 Form A
24 V
400 V
16 A
Quick connect
monostable
580 Ω
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 1415430-3
0430 04 1011 00
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, Faston Power Relays, 0430 04 1011 00
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)