Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1415075-1

  • Contact: 3 Form C
  • Coil Voltage (AC): 230 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2271

Manufacturer name

TE Connectivity

Series

PT

Manufacturer No.

1415075-1
PT3S7TD0

piece
Total

€ 49.27

3 piece on Jan 23, 2019

Delivery:

scale from 3 from 5 from 100 from 500 from 1000
Price* per piece € 16.422 € 15.708 € 14.756 € 13.923 € 13.09
product.detail.add.UNDEFINED

Technical features

3 Form C
230 V
400 V
10 A
Screw connection
monostable
19.465 kΩ
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series PT
Manufacturer number 1415075-1
PT3S7TD0
Country of origin China
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT3S7TD0
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)