Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1415062-1

  • Contact: 2 Form A + 2 Form B
  • Coil Voltage (DC): 110 V
  • Switching Voltage (AC): 400 V

Order No. 38 P 7778

Manufacturer name

TE Connectivity

Manufacturer No.

1415062-1
SR6D4110

piece
Total

€ 2,380.00
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 125 from 250 from 1000 from 2500
Price* per piece € 19.04 € 16.184 € 14.756 € 13.923
product.detail.add.UNDEFINED

Technical features

2 Form A + 2 Form B
110 V
400 V
8 A
PCB
monostable
10.08 kΩ
AgSnO2

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 1415062-1
SR6D4110
Country of origin China
Customs tariff number 85364110
The above illustration may deviate
Relays, Force Guided Relays, SR6D4110
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)