Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1415006-1

  • Contact: 4 Form A
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 240 V

Order No. 25 G 2217

Manufacturer name

TE Connectivity

Manufacturer No.

1415006-1
PT520L24

piece
Total

€ 840.44
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 125 from 250 from 500 from 1000
Price* per piece € 6.7235 € 5.6644 € 4.7957 € 4.7124
product.detail.add.UNDEFINED

Technical features

4 Form A
24 V
240 V
6 A
Solder connection
monostable
777 Ω
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 1415006-1
PT520L24
Country of origin Poland
Customs tariff number 85364110
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT520L24
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)