Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1393844-7

  • Contact: 3 Form C
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 440 V

Order No. 25 G 2337

Manufacturer name

TE Connectivity

Series

RM

Manufacturer No.

1393844-7
RM702012

piece
Total

€ 64.26

53 piece on Jan 23, 2019

Delivery:

scale from 3 from 7 from 13 from 25 from 100 from 500
Price* per piece € 21.42 € 20.468 € 19.397 € 13.566 € 12.733 € 12.019
product.detail.add.UNDEFINED

Technical features

3 Form C
12 V
440 V
16 A
Quick connect
monostable
86 Ω
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Series RM
Manufacturer number 1393844-7
RM702012
Country of origin China
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RM702012
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)