Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1393844-6

  • Contact: 3 Form A
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2333

Manufacturer name

TE Connectivity

Series

RM

Manufacturer No.

1393844-6
RM607024

piece
Total

€ 57.60
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 4 from 25 from 50 from 100 from 500 from 1000
Price* per piece € 14.399 € 11.186 € 10.591 € 10.115 € 8.687 € 8.3895
product.detail.add.UNDEFINED

Technical features

3 Form A
24 V
400 V
10 A
PCB
monostable
345 Ω
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Series RM
Manufacturer number 1393844-6
RM607024
Country of origin China
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RM607024
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)