Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1393844-3

  • Contact: 3 Form A
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2330

Manufacturer name

TE Connectivity

Manufacturer No.

1393844-3
RM602012

piece
Total

€ 767.55
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 50 from 100 from 500 from 1000
Price* per piece € 15.351 € 13.09 € 10.7695 € 10.115
product.detail.add.UNDEFINED

Technical features

3 Form A
12 V
400 V
10 A
Quick connect
monostable
86 Ω
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 1393844-3
RM602012
Country of origin China
Customs tariff number 85364110
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RM602012
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)