Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1393844-1

  • Contact: 2 Form A
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 440 V

Order No. 25 G 2326

Manufacturer name

TE Connectivity

Series

RM

Manufacturer No.

1393844-1
RM507024

piece
Total

€ 210.63

7 piece on Jan 23, 2019

Delivery:

scale from 15 from 25 from 100 from 500 from 1000
Price* per piece € 14.042 € 10.948 € 10.6505 € 10.353 € 9.6985
product.detail.add.UNDEFINED

Technical features

2 Form A
24 V
440 V
16 A
PCB
monostable
345 Ω
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Series RM
Manufacturer number 1393844-1
RM507024
Country of origin China
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RM507024
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)