1393807-6 | AXICOM
Relay, 2 Form C (NO/NC), 48 V (DC), 3.2 kΩ, 2 A, 150 V (DC), 125 V (AC), monostable, 1393807-6
Unit Price (€ / pc.)
115.3467 € *
Available: 0 pcs.
Available in 5 Days: 48 pcs.
Leadtime: 1 Week **
Total Price:
115.35 € *
Price list
Quantity
Price per unit*
1 pcs.
115.3467 €
4 pcs.
113.2166 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, 1393807-6, AXICOM
Features
- Plug-in connection
- DC coil
- RT I protection
- High dielectric strength
Technical specifications
Connection | screw connection | |
Contact type | 2 Form C (NO/NC) | |
Contact material | Ag | |
Switching Voltage (AC) | 125 V | |
Switching Voltage (DC) | 150 V | |
switching current | 2 A | |
Coil voltage (DC) | 48 V | |
Coil type | monostable | |
Coil resistance | 3.2 kΩ |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |