Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1393240-6

  • Contact: 1 Form C
  • Coil Voltage (AC): 115 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2944

Manufacturer name

TE Connectivity

Series

RT1

Manufacturer No.

1393240-6
RT314615

piece
Total

€ 66.94
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 15 from 125 from 250 from 500 from 2500 from 10000
Price* per piece € 4.4625 € 3.4629 € 3.3677 € 3.2249 € 3.0345 € 2.8322
product.detail.add.UNDEFINED

Technical features

1 Form C
115 V
400 V
30 A
PCB
monostable
8.1 kΩ
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RT1
Manufacturer number 1393240-6
RT314615
Country of origin Taiwan
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT314615
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)