Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1393240-4

  • Contact: 1 Form C
  • Coil Voltage (AC): 24 V
  • switching current: 16 A

Order No. 25 G 2943

Manufacturer name

TE Connectivity

Series

RT1

Manufacturer No.

1393240-4
RT314524

piece
Total

€ 60.69

911 piece on Jan 24, 2019

Delivery:

scale from 20
Price* per piece € 3.0345
product.detail.add.UNDEFINED

Technical features

1 Form C
24 V
16 A
PCB
monostable
350 Ω
AgNi 90/10
400 V

Manufacturer information

Manufacturer name TE Connectivity
Series RT1
Manufacturer number 1393240-4
RT314524
Country of origin Taiwan
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT314524
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)