Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1393240-3

  • Contact: 1 Form C
  • Coil Voltage (DC): 110 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2942

Manufacturer name

TE Connectivity

Series

RT1

Manufacturer No.

1393240-3
RT314110

piece
Total

€ 68.54
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 15 from 125 from 250 from 500 from 2500 from 10000
Price* per piece € 4.5696 € 4.3078 € 4.0341 € 3.8794 € 3.3439 € 3.1178
product.detail.add.UNDEFINED

Technical features

1 Form C
110 V
400 V
30 A
PCB
monostable
28.8 kΩ
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RT1
Manufacturer number 1393240-3
RT314110
Country of origin Taiwan
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT314110
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)