Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 16 A, 1 Wechsler, 48 VDC, 417 mW, AgNi 90/10

  • Contact: 1 Form C
  • Coil Voltage (DC): 48 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2940

Manufacturer name

TE Connectivity

Series

RT1

Manufacturer No.

1393240-1
RT314048

piece
Total

€ 54.44

582 piece on Jan 24, 2019

Delivery:

scale from 15 from 125 from 250 from 500 from 2500 from 10000
Price* per piece € 3.6295 € 3.4986 € 3.3201 € 3.2606 € 3.0583 € 2.8917
product.detail.add.UNDEFINED

Technical features

1 Form C
48 V
400 V
16 A
PCB
monostable
5.52 kΩ
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RT1
Manufacturer number 1393240-1
RT314048
Country of origin Taiwan
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT314048
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)