Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1393239-8

  • Contact: 1 Form C
  • Coil Voltage (DC): 6 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2901

Manufacturer name

TE Connectivity

Series

RT1

Manufacturer No.

1393239-8
RT114006

piece
Total

€ 627.73

362 piece on Jan 24, 2019

Delivery:

scale from 250 from 500 from 2500 from 10000
Price* per piece € 2.5109 € 2.142 € 1.6898 € 1.1662
product.detail.add.UNDEFINED

Technical features

1 Form C
6 V
400 V
25 A
PCB
monostable
90 Ω
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RT1
Manufacturer number 1393239-8
RT114006
Country of origin India
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT114006
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)