Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1393224-7

  • Contact: 1 Form A
  • Coil Voltage (DC): 5 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2750

Manufacturer name

TE Connectivity

Series

RYII

Manufacturer No.

1393224-7
RYA31005

piece
Total

€ 57.72

50 piece on Jan 28, 2019

Delivery:

scale from 25 from 125 from 250 from 500 from 2500 from 10000
Price* per piece € 2.3086 € 1.8683 € 1.7017 € 1.4399 € 1.3209 € 1.2495
product.detail.add.UNDEFINED

Technical features

1 Form A
5 V
400 V
8 A
PCB
monostable
112 Ω
AgNi 0.15

Manufacturer information

Manufacturer name TE Connectivity
Series RYII
Manufacturer number 1393224-7
RYA31005
Country of origin India
Customs tariff number 85364190
The above illustration may deviate
Relays, PCB Rel 10A, RYA31005
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)