Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1393217-7

  • Contact: 1 Form A
  • Coil Voltage (DC): 18 V
  • Switching Voltage (AC): 0 µV

Order No. 25 G 2660

Manufacturer name

TE Connectivity

Manufacturer No.

1393217-7
RE030018

piece
Total

€ 511.70
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 250 from 500 from 2500 from 10000
Price* per piece € 2.0468 € 1.7374 € 1.3447 € 1.1186
product.detail.add.UNDEFINED

Technical features

1 Form A
18 V
0 µV
6 A
PCB
monostable
1.62 kΩ
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 1393217-7
RE030018
Country of origin India
Customs tariff number 85364900
The above illustration may deviate
Relays, PCB Rel 10A, RE030018
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)