Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1393217-1

  • Contact: 1 Form A
  • Coil Voltage (DC): 5 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2659

Manufacturer name

TE Connectivity

Series

RE

Manufacturer No.

1393217-1
RE030005

piece
Total

€ 4.50
There are 39 piece in stock
Delivery:

scale from 3 from 25 from 100 from 625 from 2500
Price* per piece € 1.4994 € 1.3328 € 1.2019 € 1.1543 € 1.1067
product.detail.add.UNDEFINED

Technical features

1 Form A
5 V
400 V
6 A
PCB
monostable
125 Ω
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Series RE
Manufacturer number 1393217-1
RE030005
Country of origin India
Customs tariff number 85364900
The above illustration may deviate
Relays, PCB Rel 10A, RE030005
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)