Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1393154-9

  • Contact: 3 Form C
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2215

Manufacturer name

TE Connectivity

Manufacturer No.

1393154-9
PT380024

piece
Total

€ 69.02
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 5 from 10 from 100 from 500
Price* per piece € 13.804 € 11.662 € 8.8655 € 8.33
product.detail.add.UNDEFINED

Technical features

3 Form C
24 V
400 V
20 A
Solder connection
monostable
777 Ω
AgNi 90/10, gold-plated

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 1393154-9
PT380024
Country of origin India
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT380024
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)