Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1393147-4

  • Contact: 3 Form C
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 440 V

Order No. 25 G 2355

Manufacturer name

TE Connectivity

Series

RM

Manufacturer No.

1393147-4
RM708024

piece
Total

€ 104.13
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 5 from 10 from 100 from 500
Price* per piece € 20.825 € 17.85 € 13.328 € 12.614
product.detail.add.UNDEFINED

Technical features

3 Form C
24 V
440 V
16 A
Quick connect
monostable
345 Ω
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Series RM
Manufacturer number 1393147-4
RM708024
Country of origin India
Customs tariff number 85364110
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RM708024
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)