Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1393147-1

  • Contact: 3 Form C
  • Coil Voltage (AC): 24 V
  • Switching Voltage (AC): 440 V

Order No. 25 G 2353

Manufacturer name

TE Connectivity

Manufacturer No.

1393147-1
RM707524

piece
Total

€ 65.69
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3 from 7 from 13 from 25 from 100 from 500
Price* per piece € 21.896 € 20.825 € 19.635 € 14.637 € 13.685 € 12.852
product.detail.add.UNDEFINED

Technical features

3 Form C
24 V
440 V
16 A
PCB
monostable
80 Ω
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 1393147-1
RM707524
Country of origin India
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RM707524
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)