Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1393146-8

  • Contact: 1 Form X
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 440 V

Order No. 25 G 2395

Manufacturer name

TE Connectivity

Series

RM

Manufacturer No.

1393146-8
RMD05012

piece
Total

€ 52.60

6 piece on Jan 23, 2019

Delivery:

scale from 2 from 7 from 13 from 25 from 100 from 500
Price* per piece € 26.299 € 25.347 € 24.157 € 15.351 € 14.518 € 13.566
product.detail.add.UNDEFINED

Technical features

1 Form X
12 V
440 V
30 A
Quick connect
monostable
110 Ω
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Series RM
Manufacturer number 1393146-8
RMD05012
Country of origin India
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RMD05012
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)