Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1393146-6

  • Contact: 1 Form Z
  • Coil Voltage (AC): 230 V
  • Switching Voltage (AC): 440 V

Order No. 25 G 2394

Manufacturer name

TE Connectivity

Series

RM

Manufacturer No.

1393146-6
RMC05730

piece
Total

€ 49.74

12 piece on Jan 24, 2019

Delivery:

scale from 2 from 7 from 13 from 25 from 100 from 500
Price* per piece € 24.871 € 23.919 € 22.967 € 16.184 € 14.756 € 13.923
product.detail.add.UNDEFINED

Technical features

1 Form Z
230 V
440 V
30 A
Quick connect
monostable
7.5 kΩ
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Series RM
Manufacturer number 1393146-6
RMC05730
Country of origin India
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RMC05730
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)