Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1393146-2

  • Contact: 1 Form Z
  • Coil Voltage (DC): 48 V
  • Switching Voltage (AC): 440 V

Order No. 25 G 2392

Manufacturer name

TE Connectivity

Manufacturer No.

1393146-2
RMC05048

piece
Total

€ 310.59
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 15 from 25 from 100 from 500 from 1000
Price* per piece € 20.706 € 18.207 € 17.612 € 14.042 € 13.209
product.detail.add.UNDEFINED

Technical features

1 Form Z
48 V
440 V
30 A
Quick connect
monostable
2 kΩ
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 1393146-2
RMC05048
Country of origin India
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RMC05048
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)