Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 1393092-1

  • Contact: 3 Form C
  • Coil Voltage (AC): 115 V
  • Switching Voltage (AC): 0 µV

Order No. 25 G 2131

Manufacturer name

TE Connectivity

Series

MT

Manufacturer No.

1393092-1
MT326115

piece
Total

€ 40.46

63 piece on Jan 24, 2019

Delivery:

scale from 4 from 25 from 50 from 100 from 500
Price* per piece € 10.115 € 9.1035 € 8.568 € 8.2705 € 7.4375
product.detail.add.UNDEFINED

Technical features

3 Form C
115 V
0 µV
10 A
Plug-in connection
monostable
2 kΩ
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series MT
Manufacturer number 1393092-1
MT326115
Country of origin India
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, MT326115
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)