1339381-1 | TE Connectivity
Screw lock for RJ21 connector, silver, 1339381-1
Order No.: 36P8923
EAN: 4099889825794
MPN:
1339381-1
Unit Price (€ / pc.)
1.5827 € *
Available: 0 pcs.
Available in 5 Days: 991 pcs.
Leadtime: 1 Week **
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
55 pcs.
1.5827 €
350 pcs.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale
Modular Jack and Plug Screwlocks, 1339381-1, TE Connectivity
Modular Jacks & Plugs Accessory Type: Screwlock, Modular Jacks & Plugs Products: Accessories, MRJ21 Connector: Yes, Packaging Method: Bag, Comment: M2 x .4 Male Thread Size/M3 x .5 Female Thread Size,Panel Thickness Range Less Then And 1.00mm .039 inches
Technical specifications
Colour | silver | |
Suitable for | RJ21 connector | |
Accessory Type | screw lock |
Download
Logistics
Country of origin | TW |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |