1241608-6 | AMP

Receptacle, 0.75-1.5 mm², AWG 18-15, crimp connection, silver-plated, 1241608-6

Order No.: 36P1279
EAN: 4099889641639
MPN:
1241608-6
Series: MQS
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.2939 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
0.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
34000 pcs.
0.2939 €

Socket contact, 1241608-6, TE Connectivity

Sealable: No, Primary Locking Feature: Clean Body, Wire Type: Copper, Seal Type: Family Seal, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.5 mm, Mating Tab Thickness: 0.63 mm, Interface Plating: Silver (Ag), Termination Method: Crimp, Wire Size: 0.75 - 1.5 mm², Wire Size Search: 16 AWG,17 AWG, Wire Size Search: 0.75 mm², 0.85 mm², 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², Wire Insulation Diameter: 1.7 - 2.4 mm, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 18-15
Insulation diameter 1.7-2.4 mm
Contact connection crimp connection
contact surface silver-plated
Cable cross-section 0.75-1.5 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes