1241380-3 | AMP

Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, silver-plated, 1241380-3

Order No.: 35P8946
EAN: 4099889639520
MPN:
1241380-3
Series: AMP MCP
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.1761 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
0.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4500 pcs.
0.1761 €

Socket contact, 1241380-3, TE Connectivity

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.5 mm, Mating Tab Thickness: 0.6 mm, Interface Plating: Silver (Ag), Termination Method: Crimp, Wire Size: 0.5 - 1 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², Wire Insulation Diameter: 1.4 - 2.1 mm, Operating Temperature Range: -40 - 140 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 20-17
Insulation diameter 1.4-2.1 mm
Contact connection crimp connection
Contact material copper alloy
Contact surface Connection range tin-plated
contact surface silver-plated
Cable cross-section 0.5-1.0 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Original Packaging Reel with 4,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes