1217384-1 | AMP

Crimp splice, uninsulated, 0.3-1.5 mm², AWG 22 to 15, black, 5.72 mm

Order No.: 34P6401
EAN: 4099889608953
MPN:
1217384-1
Series: AMPLIVAR
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.0524 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
0.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.0524 €

Splice, 1217384-1, AMP

Barrel Style: Standard, Splice Product Type: Splice, Sealable: No, Splice Type: Thru Splice, Serrated: Yes, Strip Orientation: End Feed, Splice Capacity: 3, Number of Serrations: 7, Operating Voltage: 250 V, Plating Material: Tin, Splice Features: Serrated, Splice Material: Brass, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Crimp Width: 2.79 mm, Wire Insulation Support: Without, Wire Size: 22-15 AWG, Wire Size: 0.3-1.5 mm², Barrel Inside Diameter: 1.65 mm, Wire Size: 600-3000 CMA, Splice Material Thickness: 0.51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -65-150 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 20000, Splice Packaging Method: Strip, Comment: Splice recommended for applications using wire size 26 AWG or smaller.

Technical specifications
Version Crimp splice
AWG cross-section AWG 22 to 15
Colour black
Isolated No
Length 5.72 mm
Cable cross-section 0.3-1.5 mm²
Material brass
shrinkable tubing No
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes