1077624003 | Raychem

Heatshrink tubing, 2:1, (25/12 mm), Polyethylene/Polyester, black

Order No.: 35P4469
EAN: 4099891276539
MPN:
1077624003
HFT5000-25/12-0-SP
Series: HFT5000
Raychem
default L
Image may differ
Unit Price (€ / mtr.)
3.0226 € *
Available: 0 mtr.
Available in 5 Days: 6,400 mtr.
Leadtime: 1 Week **
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
400 mtr.
3.0226 €
1600 mtr.
2.4157 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, ATUM-3/1-0-MS-STK, Raychem

ATUM-3/1-0-MS-STK is a high-shrink-ratio, adhesive-lined polyolefin tubing. This product also seals and protects a wide variety of electrical applications, including back end connector sealing, breakouts, and connector-to-cable transitions.

Features

  • 3:1 and 4:1 Shrink ratio
  • Tubing environmentally seals and protects components and interconnections
  • Medium wall provides increased mechanical protection
  • RoHS compliant
Technical specifications
Colour black
Inner diameter after shrinkage 12 mm
Inner diameter before shrinkage 25 mm
contains glue inside No
Material Polyethylene/Polyester
max. operating temperature 125 °C
min. operating temperature -40 °C
Shrinking rate 2:1
Shrinking temperature 80 °C
Logistics
Country of origin US
Customs tariff number 59119091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inner diameter before shrinkage
Inner diameter after shrinkage
Material
Colour
Wall thickness
contains glue inside
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inner diameter before shrinkage
Inner diameter after shrinkage
Material
Colour
Wall thickness
contains glue inside
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
Heatshrink tubing, 2:1, (40/20 mm), Polyethylene/Polyester, black
Order No.:
 35P4473
Manufacturer:
 Raychem
Manufacturer SKU:
 0934444003
Available: 0 mtr. Available in 5 Days: 440 mtr. Leadtime: 1 Week **
Total Price: 4.02 € *
300 mtr.
4.0222 €
40 mm
20 mm
Polyethylene/Polyester
black
1.2 mm
No
-40 °C
2:1
80 °C
125 °C
Heatshrink tubing, 2:1, (25/12 mm), Polyethylene/Polyester, black
Order No.:
 35P4469
Manufacturer:
 Raychem
Manufacturer SKU:
 1077624003
Available: 0 mtr. Available in 5 Days: 6,400 mtr. Leadtime: 1 Week **
Total Price: 3.02 € *
400 mtr.
3.0226 €
1600 mtr.
2.4157 €
25 mm
12 mm
Polyethylene/Polyester
black
No
-40 °C
2:1
80 °C
125 °C
Heatshrink tubing, 2:1, (20/10 mm), Polyethylene/Polyester, black
Order No.:
 35P4468
Manufacturer:
 Raychem
Manufacturer SKU:
 2065124003
Available: 67 mtr. Leadtime: 12 Weeks **
Total Price: 4.94 € *
1 mtr.
4.9385 €
10 mtr.
4.3316 €
100 mtr.
3.7961 €
250 mtr.
3.6652 €
1000 mtr.
3.4272 €
20 mm
10 mm
Polyethylene/Polyester
black
No
-40 °C
2:1
80 °C
125 °C