1372436001 | Raychem

Heatshrink tubing, 3:1, (12/4 mm), polyolefine, black

Order No.: 34P6944
EAN: 4099891270483
MPN:
1372436001
CGAT-R-12/4-0-SP
Series: CGAT
Raychem
default L
Image may differ
Unit Price (€ / pck.)
32.2847 € *
Available: 0 pck.
Leadtime: 44 Weeks **
Total Price:
32.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pck.
32.2847 €

Heat shrink tubing, ATUM-4/1-0-SP, Raychem

ATUM-4/1-0-SP is a high-shrink-ratio, adhesive-lined polyolefin tubing. This product also seals and protects a wide variety of electrical applications, including back end connector sealing, breakouts, and connector-to-cable transitions.

Features

  • 3:1 and 4:1 Shrink ratio
  • Tubing environmentally seals and protects components and interconnections
  • Medium wall provides increased mechanical protection
  • RoHS compliant
Technical specifications
Colour black
Inner diameter after shrinkage 4 mm
Inner diameter before shrinkage 12 mm
contains glue inside No
Length 2.5 m
Material polyolefine
max. operating temperature 80 °C
min. operating temperature -30 °C
Shrinking rate 3:1
Shrinking temperature 80 °C
Wall thickness 1.5 mm
Logistics
Country of origin CN
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Inner diameter before shrinkage
Colour
Wall thickness
Inner diameter after shrinkage
Material
contains glue inside
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Inner diameter before shrinkage
Colour
Wall thickness
Inner diameter after shrinkage
Material
contains glue inside
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
Heatshrink tubing, 3:1, polyolefine, brown
Order No.:
 34P6950
Manufacturer:
 Raychem
Manufacturer SKU:
 747245-000
Available: 0 pcs. Available in 5 Days: 6 pcs. Leadtime: 1 Week **
Total Price: 218.89 € *
1 pcs.
218.8886 €
2 pcs.
200.8839 €
brown
polyolefine
No
-30 °C
3:1
80 °C
80 °C
Heatshrink tubing, 3:1, (24/8 mm), polyolefine, black
Order No.:
 34P6946
Manufacturer:
 Raychem
Manufacturer SKU:
 1973816001
Available: 0 pck. Leadtime: 24 Weeks **
Total Price: 34.01 € *
3 pck.
34.0102 €
5 pck.
33.3319 €
10 pck.
32.5108 €
40 pck.
30.8805 €
70 pck.
30.1665 €
1.5 m
24 mm
black
1.95 mm
8 mm
polyolefine
No
-30 °C
3:1
80 °C
80 °C
Heatshrink tubing, 3:1, (6/2 mm), polyolefine, black
Order No.:
 34P6948
Manufacturer:
 Raychem
Manufacturer SKU:
 1582636002
Available: 0 pck. Leadtime: 44 Weeks **
Total Price: 32.28 € *
3 pck.
32.2847 €
3.5 m
6 mm
black
1 mm
2 mm
polyolefine
No
-30 °C
3:1
80 °C
80 °C
Heatshrink tubing, 3:1, (12/4 mm), polyolefine, black
Order No.:
 34P6944
Manufacturer:
 Raychem
Manufacturer SKU:
 1372436001
Available: 0 pck. Leadtime: 44 Weeks **
Total Price: 32.28 € *
3 pck.
32.2847 €
2.5 m
12 mm
black
1.5 mm
4 mm
polyolefine
No
-30 °C
3:1
80 °C
80 °C
Heatshrink tubing, 3:1, (3/1 mm), polyolefine, black
Order No.:
 34P6947
Manufacturer:
 Raychem
Manufacturer SKU:
 7483096004
Available: 0 pck. Leadtime: 44 Weeks **
Total Price: 32.28 € *
3 pck.
32.2847 €
5 m
3 mm
black
1 mm
1 mm
polyolefine
No
-30 °C
3:1
80 °C
80 °C