The 105487-000 is a heatshrink boot backshell. This product is designed to terminate a heat shrinkable lipped boot to a connector.
Features
Version | adapter | |
Shell Material | aluminum alloy | |
Cable diameter | 16 to 37.3 mm | |
Contact connection | cable connection | |
Assembly | cable assembly | |
Orientation | straight |
Country of origin | MX |
Customs tariff number | 85389091 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available