1052552-1 | AMP
SMA socket 50 Ω, solder connection, straight, 1052552-1
Unit Price (€ / pc.)
20.587 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Coaxial connector, 1052552-1, AMP
The 1052552-1 is a panel mount, straight terminal. This product offers stainless steel bodies, as well as nonferrous metals.
Features
- Performance to 12.4 GHz and beyond
- Uses industry standard crimp tools and processes
- Corrosion resistant
- Non-magnetic white bronze plating
Technical specifications
Version | socket | |
Design | straight | |
Impedance | 50 Ω | |
Contact connection | solder connection | |
Contact material | Beryllium copper | |
Connector | SMA |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |