1052066-1 | AMP

SMA plug 50 Ω, RG-188, solder connection, angled, 1052066-1

Order No.: 37P2692
EAN: 4099889830125
MPN:
1052066-1
2037 5006 00
Series: SMA
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
51.3128 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
51.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
51.3128 €

RF Connector, 1052066-1, AMP

Connector Product Type: Connector Assembly, RF Interface: SMA, RF Connector Style: Plug, Compatible With RF Cable Type: RG 188, Connector System: Cable-to-Cable, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Cable Connector Orientation: Right Angle, Body Material: Stainless Steel, Body Plating Material: Gold, Ferrule Material: Copper Alloy, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Beryllium Copper, Termination Method to Wire & Cable: Solder, RF Connector Coupling Mechanism: Threaded, Connector Mounting Type: Cable Mount (Free-Hanging), RF Contact Captivation Method: Mechanical, Detent: Without, Product Length: 16.9 mm, RF Connector Mated Outer Diameter (Approximate): 6.35 mm, Operating Temperature Range: -65 – 125 °C, Operating Frequency: 12.4 GHz, Packaging Method: Bag, Gasket Material: Silicone Rubber, Dielectric Material: TFE Fluorocarbon

Technical specifications
Version plug
Design angled
Impedance 50 Ω
Cable Group RG-188
Contact connection solder connection
Contact material Beryllium copper
Connector SMA
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory