102320-1 | AMP
Locking lever for female/male connector, 102320-1
Unit Price (€ / pc.)
0.2047 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Locking lever, 102320-1, AMP
Flat Flexible Cable Accessory Type: Latch, Primary Product Color: Black, Product Length: 20.27 mm, UL Flammability Rating: UL 94V-0, Packaging Method: Package, Comment: Receptacles With Strain Relief
Technical Data
- Version: Locking lever
- Suitable for: Female/Male connector
Technical specifications
Suitable for | female/male connector | |
Accessory Type | locking lever |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |